Analog DevicesADM6315-31D3ARTZR7Supervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

Do your circuit's needs demand a great deal from your processor? The ADM6315-31D3ARTZR7 microprocessor supervisory circuit from Analog Devices is the perfect backup solution. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.02 V and a maximum of 3.14 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

3,010 parts: Ships today

    Total$0.95Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      3010
      Country Of origin:
      Philippines
         
      • Price: $0.9482
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,010 parts
      • Price: $0.9482