Analog DevicesADM6318CZ28ARJZ-R7Supervisory Circuits
Processor Supervisor 2.8V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active High/Active Low/Push-Pull | |
2.758 | |
2.8 | |
2.842 | |
1 to 5.5 | |
1 | |
5.5 | |
20 | |
No | |
Yes | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Supply Voltage Supervisor | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
By using this ADM6318CZ28ARJZ-R7 microprocessor supervisory circuit from Analog Devices you won't have to worry if something happens to your main processor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.8 V, with a minimum of 2.758 V and a maximum of 2.842 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |