EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |
Thanks to Analog Devices, your circuit can return to normal functionality in case of processor failure with the ADM6328-22ARTZ-R7 microprocessor supervisory circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.2 V, with a minimum of 2.167 V and a maximum of 2.233 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.