Analog DevicesADM6339QARJZ-RL7Supervisory Circuits

Processor Supervisor Adj/2.93V/Adj/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R

Thanks to Analog Devices, your circuit can return to normal functionality in case of processor failure with the ADM6339QARJZ-RL7 microprocessor supervisory circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of Adj|2.93|Adj|Adj V, with a minimum of Adj|2.85|Adj|Adj V and a maximum of Adj|3|Adj|Adj V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,692 parts: Ships tomorrow

    Total$0.64Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2692
      Country Of origin:
      Malaysia
         
      • Price: $0.6401
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,692 parts
      • Price: $0.6401