Analog DevicesADM660ARZ-REELCharge Pump
Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting | |
CMOS | |
Adjustable | |
5 to 14 | |
1.5 | |
7 | |
4.5 | |
450 | |
100(Min) | |
120(Typ)|25(Typ) | |
94(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Never worry about components not turning on from improper voltage by using this ADM660ARZ-REEL charge pump voltage doubler from Analog Devices. With an output that has a voltage of -1.5 to -7|5 to 14 V, this is power management at its best. Its output produces a current of 100(Min) mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 7 V.
EDA / CAD Models |