50% Off

Analog DevicesADM6710JARJZ-REEL7Supervisory Circuits

Processor Supervisor Adj/3.08V/2.32V/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R

In the event that a core processor fails in your circuit, the ADM6710JARJZ-REEL7 processor from Analog Devices supervisory ensures that there is a backup to take over. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of Adj|3.08|2.32|Adj V, with a minimum of Adj|3|2.25|Adj V and a maximum of Adj|3.15|2.38|Adj V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.

2,777 parts: Ships today

    Total$0.75Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1704+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      2777
      Country Of origin:
      Malaysia
         
      • Price: $0.7506
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1704+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,777 parts
      • Price: $0.7506