Analog DevicesADM6711LAKSZ-REEL7Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
4 |
Do your circuit's needs demand a great deal from your processor? The ADM6711LAKSZ-REEL7 microprocessor supervisory circuit from Analog Devices is the perfect backup solution. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |