Analog DevicesADM6711RAKSZ-REELSupervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SC-70 T/R

By using the ADM6711RAKSZ-REEL microprocessor supervisory circuit from Analog Devices your circuit will remain safe if something happens to the main processor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V.

9,896 parts: Ships today

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      9896
      Country Of origin:
      Malaysia
         
      • Price: $0.1985
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9,896 parts
      • Price: $0.1985