Analog DevicesADM6711RAKSZ-REEL7Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
4 |
If your core processor fails to meet your circuit's demands, use the ADM6711RAKSZ-REEL7 microprocessor supervisory circuit from Analog Devices as a backup. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |