Analog DevicesADM6820ARJZ-REEL7Supervisory Circuits
Processor Supervisor 0.618V 2 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
0.602 | |
0.618 | |
0.634 | |
0.618 | |
0.9 | |
5.5 | |
350(Typ) | |
No | |
No | |
No | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Power Supply Sequencer | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This power supply sequencer ADM6820ARJZ-REEL7 voltage monitor IC from Analog Devices makes protecting your circuit from unwanted voltage spikes easy. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |