Analog DevicesADM692ANZSupervisory Circuits

Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube

Control the core processor in case of failure with the ADM692ANZ microprocessor supervisory circuit, developed by Analog Devices. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.25 V and a maximum of 4.48 V.

Import TariffMay apply to this part

143 parts: Ships today

    Total$543.90Price for 100

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2347+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 143 parts
      • Price: $5.439