Analog Devices ADM695ANZ Supervisory Circuits

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin PDIP Tube

Product Technical Specifications

If your core processor fails to meet your circuit's demands, use the ADM695ANZ microprocessor supervisory circuit from Analog Devices as a backup. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V.

Symbols and Footprints

342 parts: Ships today

    Total $540.60 Price for 100

    • (25)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1912+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 342 parts
      • Price: $5.406
    ADM695ANZ

    ADM695ANZ Analog Devices

    $5.41 Price for 100

    Analog DevicesADM695ANZSupervisory Circuits

    Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin PDIP Tube

    If your core processor fails to meet your circuit's demands, use the ADM695ANZ microprocessor supervisory circuit from Analog Devices as a backup. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V.

    342 parts: Ships today

      Total$540.60Price for 100

      • (25)

        Ships today

        Ships from:
        United States of America
        Date Code:
        1912+
        Manufacturer Lead Time:
        10 weeks
        Country Of origin:
        Philippines
        • In Stock: 342 parts
        • Price: $5.406