Analog DevicesADM699ARZSupervisory Circuits
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active High/Active Low/Push-Pull | |
4.5 | |
4.65 | |
4.73 | |
3 to 5.5 | |
3 | |
5.5 | |
1950 | |
375 | |
No | |
Yes | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Using the ADM699ARZ microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 375 mW. Its maximum power dissipation is 375 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.
EDA / CAD Models |