Analog DevicesADM706TARZ-REELSupervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Push-Pull 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Push-Pull | |
3 | |
3.08 | |
3.15 | |
3.08 | |
1 | |
5.5 | |
350 | |
470 | |
Yes | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Use the ADM706TARZ-REEL microprocessor supervisory circuit from Analog Devices to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V.
EDA / CAD Models |