Analog DevicesADM708ARZ-REELSupervisory Circuits

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Do your circuit's needs demand a great deal from your processor? The ADM708ARZ-REEL microprocessor supervisory circuit from Analog Devices is the perfect backup solution. This device has a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.25 V and a maximum of 4.5 V.

2,573 parts: Ships today

    Total$2.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2573
      Country Of origin:
      Philippines
         
      • Price: $2.214
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,573 parts
      • Price: $2.214