Analog DevicesADM7150ACPZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.8A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
This LDO ADM7150ACPZ-1.8-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 16 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.4%/A(Typ) and line regulation of 0.01%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.5@400mA|1@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |