Analog DevicesADM7150ACPZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R

Use this LDO ADM7150ACPZ-3.3-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.4%/A(Typ) and line regulation of 0.01%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.5@400mA|1@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $5.40
    1. 1500+$5.40