Analog DevicesADM7150ACPZ-4.5-R7Linear Regulators
LDO Regulator Pos 4.5V 0.8A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADM7150ACPZ-4.5-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 4.5 V, this is power management at its best. By operating at a load regulation of 0.4%/A(Typ) and line regulation of 0.01%/V you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.5@400mA|1@800mA V. Its polarity is positive.
EDA / CAD Models |