Analog DevicesADM7150ACPZ-5.0-R7Linear Regulators

LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R

Say goodbye to unstable voltages with this LDO ADM7150ACPZ-5.0-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.4%/A(Typ) and line regulation of 0.01%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.5@400mA|1@800mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $5.40
    1. 1500+$5.40