EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 3 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 16 |
Maximum Dropout Voltage @ Current (V) | 0.5@400mA|1@800mA |
Line Regulation | 0.01%/V |
Load Regulation | 0.4%/A(Typ) |
Junction to Ambient | 36.9°C/W |
Junction to Case | 27.1°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Pin Count | 8 |
Lead Shape | Gull-wing |