Analog Devices ADM7150ARDZ-5.0 Linear Regulators

LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP Tube

Product Technical Specifications

Stable power is ideal for better processing this LDO ADM7150ARDZ-5.0 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.4%/A(Typ) and line regulation of 0.01%/V a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.5@400mA|1@800mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 98 Minimum 98
  • Manufacturer Lead Time:
    10 weeks
    • Price: $5.40
    1. 98+ $5.40

ADM7150ARDZ-5.0 Analog Devices

Analog DevicesADM7150ARDZ-5.0Linear Regulators

LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP Tube

Stable power is ideal for better processing this LDO ADM7150ARDZ-5.0 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.4%/A(Typ) and line regulation of 0.01%/V a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.5@400mA|1@800mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 98 Minimum 98
  • Manufacturer Lead Time:
    10 weeks
    • Price: $5.40
    1. 98+$5.40