EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device Technology | Linear Regulator |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 5(Typ) |
Output Current (mA) | 800 |
Input Voltage Range | 4.5VDC to 16VDC |
Supported Device | ADM7150 |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
Manage power by messing around with this ADM7150CP-EVALZ power management development kit manufactured by Analog Devices.