Analog DevicesADM7151ACPZ-04-R2Linear Regulators
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
1.5 to 5.1 | |
0.8 | |
4.5 | |
16 | |
0.6@400mA|1.2@800mA | |
0.01%/V | |
0.5%/A(Typ) | |
36.7°C/W | |
23.5°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |