50% Off

Analog DevicesADM7154ACPZ-1.2-R7Linear Regulators

LDO Regulator Pos 1.2V 0.6A 8-Pin LFCSP EP T/R

Keep the energy stable for every system by using this standard ADM7154ACPZ-1.2-R7 linear regulator by Analog Devices. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. This voltage regulation device's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 1.6%/A and line regulation of 0.02%/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

712 parts: Ships today

    Total$1.65Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1505+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      712
      Country Of origin:
      Philippines
         
      • Price: $1.650
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1505+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 712 parts
      • Price: $1.650