Analog DevicesADM7154ACPZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.6A 8-Pin LFCSP EP T/R

This standard ADM7154ACPZ-3.0-R7 linear regulator developed by Analog Devices keeps the power stable! It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. This voltage regulation device's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V is needed for a programmable DC power supply. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

812 parts: Ships today

    Total$5.28Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2016+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      812
      Country Of origin:
      Philippines
         
      • Price: $5.281
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2016+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 812 parts
      • Price: $5.281