Analog DevicesADM7154ARDZ-1.2-R7Linear Regulators

LDO Regulator Pos 1.2V 0.6A 8-Pin SOIC N EP T/R

This standard ADM7154ARDZ-1.2-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. This voltage regulation device's single output can produce a current up to 0.6 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V. Its polarity is positive. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

507 parts: Ships today

    Total$2.63Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      507
      Country Of origin:
      Philippines
         
      • Price: $2.629
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 507 parts
      • Price: $2.629