Analog DevicesADM7155ACPZ-02-R7Linear Regulators

LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin LFCSP EP T/R

Stable power is ideal for better processing this LDO ADM7155ACPZ-02-R7 linear regulator developed by Analog Devices will help do so. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. This voltage regulation device's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 3.4 V, this is power management at its best. Using a load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

1,048 parts: Ships tomorrow

    Total$5.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1048
      Country Of origin:
      Philippines
         
      • Price: $5.031
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,048 parts
      • Price: $5.031