Analog DevicesADM7155ARDZ-02-R7Linear Regulators

LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin SOIC N EP T/R

Stable power is ideal for better processing this LDO ADM7155ARDZ-02-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.6 A. Use this part at voltages between 2.3 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 3.4 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.13@400mA|0.21@600mA V.

209 parts: Ships today

    Total$0.84Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      209
      Country Of origin:
      Philippines
         
      • Price: $0.8378
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 209 parts
      • Price: $0.8378