Analog DevicesADM7155ARDZ-04-R7Linear Regulators
LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5 | |
Adjustable | |
1.2 to 3.4 | |
0.6 | |
2.3 | |
5.5 | |
0.13@400mA|0.21@600mA | |
0.02%/V | |
0.3%/A(Typ) | |
36.9°C/W | |
27.1°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO ADM7155ARDZ-04-R7 linear regulator by Analog Devices. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.6 A. Use this part at voltages between 2.3 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 3.4 V, this is power management at its best. At a load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.