Analog DevicesADM7160ACPZN1.8-R2Linear Regulators
LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
Fixed | |
1.8 | |
0.2 | |
2.2 | |
5.5 | |
0.03@10mA|0.23@200mA | |
0.05%/V | |
0.008%/mA | |
63.6°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
6 | |
Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADM7160ACPZN1.8-R2 linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.008%/mA and line regulation of 0.05%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.03@10mA|0.23@200mA V. Its polarity is positive.
EDA / CAD Models |