Analog DevicesADM7160AUJZ-1.8-R2Linear Regulators
LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
ADM7160AUJZ-1.8-R2 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO ADM7160AUJZ-1.8-R2 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.008%/mA and line regulation of 0.05%/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@10mA|0.23@200mA V. Its polarity is positive.
EDA / CAD Models |