Analog DevicesADM7160AUJZ-2.5-R2Linear Regulators

LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R

This LDO ADM7160AUJZ-2.5-R2 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.008%/mA and line regulation of 0.05%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.03@10mA|0.23@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.0346
    1. 250+$1.0346
    2. 500+$0.9495
    3. 750+$0.9469
    4. 1000+$0.9058
    5. 1250+$0.8994
    6. 1750+$0.8849
    7. 2500+$0.8760