Analog DevicesADM7170ACPZ-1.3-R7Linear Regulators

LDO Regulator Pos 1.3V 0.5A 8-Pin LFCSP EP T/R

Use this LDO ADM7170ACPZ-1.3-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.042@500mA V. It has an overall accuracy of ±0.75 %. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6.5 V. With a fixed output that has a voltage of 1.3 V, this is power management at its best. At a load regulation of 0.6%/A and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.07@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

38 parts: Ships tomorrow

    Total$0.43Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1442+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      38
      Country Of origin:
      Philippines
         
      • Price: $0.4290
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1442+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 38 parts
      • Price: $0.4290