Analog DevicesADM7170ACPZ-5.0-R7Linear Regulators
LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Say goodbye to unstable voltages with this LDO ADM7170ACPZ-5.0-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.042@500mA V. It has an overall accuracy of ±0.75 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 2.3 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.6%/A and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.07@500mA V.
EDA / CAD Models |