Analog DevicesADM7170ACPZ-R2Linear Regulators
LDO Regulator Pos 1.2V to 5V 0.5A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.75 | |
CMOS | |
Adjustable | |
1.2 to 5 | |
0.5 | |
2.3 | |
6.5 | |
0.07@500mA | |
0.1%/V | |
0.1%/A(Typ) | |
3 | |
36.4°C/W | |
23.5°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |