Analog DevicesADM7170ACPZ-R7Linear Regulators

LDO Regulator Pos 1.2V to 5V 0.5A 8-Pin LFCSP EP T/R

Stable power is ideal for better processing this LDO ADM7170ACPZ-R7 linear regulator developed by Analog Devices will help do so. It has an overall accuracy of ±0.75 %. Its typical dropout voltage at current is 0.042@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of 2.3 V with a maximum of 6.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. By operating at a load regulation of 0.6%/A and line regulation of 0.1%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.07@500mA V. Its polarity is positive.

5,293 parts: Ships today

    Total$1.61Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      South Korea
         
      • Price: $1.611
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 793 parts
      • Price: $1.611
    • (1500)

      Ships today

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 4,500 parts
      • Price: $1.497