50% Off
Analog DevicesADM7171ACPZ-1.3-R7Linear Regulators
LDO Regulator Pos 1.3V 1A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Use the LDO ADM7171ACPZ-1.3-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.042@500mA|0.084@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6.5 V. With a fixed output that has a voltage of 1.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.4%/A and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.07@500mA|0.135@1A V.
EDA / CAD Models |