Analog DevicesADM7171ACPZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADM7171ACPZ-3.3-R7 linear regulator from Analog Devices to control your voltage levels! It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.042@500mA|0.084@1A V. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2.3 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.4%/A and line regulation of 0.1%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.07@500mA|0.135@1A V.

608 parts: Ships tomorrow

    Total$2.46Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      608
      Country Of origin:
      South Korea
         
      • Price: $2.456
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 608 parts
      • Price: $2.456