Analog DevicesADM7171ACPZ-5.0-R7Linear Regulators
LDO Regulator Pos 5V 1A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
CMOS | |
Fixed | |
5 | |
1 | |
2.3 | |
6.5 | |
0.07@500mA|0.135@1A | |
0.1%/V | |
0.4%/A | |
36.4°C/W | |
23.5°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Use this LDO ADM7171ACPZ-5.0-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.042@500mA|0.084@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6.5 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.4%/A and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.07@500mA|0.135@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.