Analog DevicesADM7172ACPZ-4.2-R7Linear Regulators

LDO Regulator Pos 4.2V 2A Medical 8-Pin LFCSP EP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADM7172ACPZ-4.2-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.042@500mA|0.084@1A|0.172@2A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 2 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 4.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.3%/A and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.07@500mA|0.135@1A|0.27@2A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

14 parts: Ships today

    Total$6.56Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      South Korea
         
      • Price: $6.562
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 14 parts
      • Price: $6.562