Analog DevicesADM7172ACPZ-R7Linear Regulators

LDO Regulator Pos 1.2V to 5V 2A Medical 8-Pin LFCSP EP T/R

Make a theoretical system actual by providing stable voltages with this LDO ADM7172ACPZ-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.042@500mA|0.084@1A|0.172@2A V. This voltage regulation device's single output can produce a current up to 2 A. By only needing an input voltage of 2.3 V with a maximum of 6.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. Using a load regulation of 0.3%/A and line regulation of 0.1%/V is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.07@500mA|0.135@1A|0.27@2A V.

382 parts: Ships today

    Total$6.31Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      382
      Country Of origin:
      South Korea
         
      • Price: $6.308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 382 parts
      • Price: $6.308