Analog DevicesADM803MAKSZ-REEL7Supervisory Circuits

Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SC-70 T/R

Using the ADM803MAKSZ-REEL7 microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V.

2,179 parts: Ships today

    Total$0.64Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2179
      Country Of origin:
      Philippines
         
      • Price: $0.6436
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,179 parts
      • Price: $0.6436