Analog DevicesADM809JARTZ-REEL7Supervisory Circuits
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Thanks to Analog Devices, your circuit can return to normal functionality in case of processor failure with the ADM809JARTZ-REEL7 microprocessor supervisory circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 4 V, with a minimum of 3.93 V and a maximum of 4.06 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |