50% Off
Analog DevicesADM809LAKSZ-REEL7Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
Take control of a circuit with a failed core processor with the ADM809LAKSZ-REEL7 microprocessor supervisory circuit from Analog Devices. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V.
EDA / CAD Models |