Reduced Price
Analog DevicesADM809MARTZ-REELSupervisory Circuits
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Using the ADM809MARTZ-REEL microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V.
EDA / CAD Models |