Analog DevicesADM809MARTZ-REEL7Supervisory Circuits
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the ADM809MARTZ-REEL7 microprocessor supervisory circuit from Analog Devices as a backup. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
