Analog DevicesADM809SAKSZ-REEL7Supervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
For an extra layer of protection, use this ADM809SAKSZ-REEL7 microprocessor supervisory circuit from Analog Devices to have another processor take control in case of an emergency. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V.
EDA / CAD Models |