Analog DevicesADM809SARTZ-REEL7Supervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
840 | |
Active Low/Push-Pull | |
2.93 | |
2.93 | |
2.96 | |
2.5|3|3.3|5 | |
1 | |
5.5 | |
60 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Use the ADM809SARTZ-REEL7 microprocessor supervisory circuit from Analog Devices to protect your circuit in the event of an emergency. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V.
EDA / CAD Models |