Analog DevicesADM810SARTZ-REEL7Supervisory Circuits

Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

Your circuit won't fail if its main processor goes out thanks to this ADM810SARTZ-REEL7 microprocessor supervisory circuit from Analog Devices. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

433 parts: Ships today

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1652+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      433
      Country Of origin:
      Philippines
         
      • Price: $0.3935
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1652+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 433 parts
      • Price: $0.3935