Analog DevicesADM811RARTZ-REEL7Supervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R

In the event that a core processor fails in your circuit, the ADM811RARTZ-REEL7 processor from Analog Devices supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 200 mW. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.58 V and a maximum of 2.68 V.

1,928 parts: Ships today

    Total$1.36Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      1928
      Country Of origin:
      Philippines
         
      • Price: $1.3598
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,928 parts
      • Price: $1.3598